SMC KQ2 Series, KQ2H08-00A Pneumatic Fitting, Plastic, Brass Brass, 1/4 in Push-in, 3/8 in Male
- RS Stock No.:
- 363-846
- Mfr. Part No.:
- KQ2H08-00A
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
€38.73
(exc. VAT)
€47.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €38.73 | €3.873 |
*price indicative
- RS Stock No.:
- 363-846
- Mfr. Part No.:
- KQ2H08-00A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector with Sealant | |
| Connection Size A | 1/4 in | |
| Connection Type A | Push-in | |
| Connection Size B | 3/8 in | |
| Connection Type B | Male | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | 3/8 in NPT Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Plastic, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/ASME, RoHS | |
| Finish | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Model Number | KQ2H08-00A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector with Sealant | ||
Connection Size A 1/4 in | ||
Connection Type A Push-in | ||
Connection Size B 3/8 in | ||
Connection Type B Male | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size 3/8 in NPT Male | ||
Minimum Operating Temperature -5°C | ||
Material Plastic, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/ASME, RoHS | ||
Finish Brass | ||
Maximum Operating Pressure 10 bar | ||
Model Number KQ2H08-00A | ||
- COO (Country of Origin):
- SG
SMC KQ2 Series Pneumatic Fitting, 1/4 inches Connection size A, 3/8 inches Thread size - KQ2H08-00A
This pneumatic fitting provides a secure transition between tubing and threaded ports in compressed Air systems. It is a push-in to male connector designed for industrial automation and mechanical installations, combining plastic and brass components to connect a 1/4in push-in line to a 3/8 inches NPT male thread while operating within typical plant temperature ranges.
Features and Benefits:
• Maximum working pressure 10 bar ensures robust system performance
• Rated for continuous use between -5 °C and 60 °C for environment stability
• Brass finish resists wear and supports threaded sealing
• Push-in connection allows Rapid tube insertion and removal
• NPT male thread with sealant simplifies leak-free assembly
• Rated for continuous use between -5 °C and 60 °C for environment stability
• Brass finish resists wear and supports threaded sealing
• Push-in connection allows Rapid tube insertion and removal
• NPT male thread with sealant simplifies leak-free assembly
Applications
• Suitable for pneumatic actuators in factory automation
• Ideal for control panels requiring quick tubing changes
• Used with Air preparation units and filters in compressed Air networks
• Can be used for fitting sensors or valves with 3/8 inches NPT ports
• Ideal for control panels requiring quick tubing changes
• Used with Air preparation units and filters in compressed Air networks
• Can be used for fitting sensors or valves with 3/8 inches NPT ports
What materials contact the media and how do they affect compatibility?
The internal flow path uses plastic for the push-in portion and brass at the threaded interface, offering a balance of lightweight sealing and metal contact for traditional pneumatic media.
How does the thread engage for sealing in assemblies?
The male thread conforms to NPT standards and is supplied with sealant to assist pressure-tight engagement when tightened into matching female ports.
What approvals or standards apply to its manufacture?
It is produced to meet recognised industry standards and carries RoHS compliance along with ANSI/ASME adherence for dimensional and material aspects.
How does the connector support maintenance operations?
The push-to-connect end enables swift disconnection of tubing during servicing while the metal thread maintains repeated assembly cycles.
Related links
- SMC KQ2 Series Plastic 1/4 in Threaded, 3/8 in Male
- SMC KQ2 Series Plastic 1/4 in M5 x 0.8, 3/8 in Male
- SMC KQ2 Series Brass 1/4 in R 1/8, 3/8 in Male
- SMC KQ2 Series Polybutylene Terephthalate Pneumatic Fitting, 8 mm Push-in 8 mm Push-in
- SMC KQ2 Series Plastic 10 mm R 1/4, 10 mm Push-in
- SMC KQ2 Series Plastic White 1/8 in Male
- SMC KQ2 Series Brass 10 mm Uni 3/8, 10 mm Push-in
- SMC KQ2 Series Brass 1/4 in R 1/8 Male, 3/8 in Male
