SMC KQ2S Series, KQ2S07-34AS Pneumatic Fitting, Brass, Polybutylene Terephthalate, Stainless Steel (Internal) Brass
- RS Stock No.:
- 364-716
- Mfr. Part No.:
- KQ2S07-34AS
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €39.24 | €3.924 |
*price indicative
- RS Stock No.:
- 364-716
- Mfr. Part No.:
- KQ2S07-34AS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 1/4 in | |
| Connection Type B | Threaded Male | |
| Connection Size B | 1/8 in | |
| Thread Standard | NPT | |
| Series | KQ2S | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ANSI/ASME/B1.1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass Nickel Plated, Grey, White | |
| Connection Type | 1/4 in | |
| Model Number | KQ2S07-34AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A Threaded | ||
Connection Size A 1/4 in | ||
Connection Type B Threaded Male | ||
Connection Size B 1/8 in | ||
Thread Standard NPT | ||
Series KQ2S | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ANSI/ASME/B1.1 | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass Nickel Plated, Grey, White | ||
Connection Type 1/4 in | ||
Model Number KQ2S07-34AS | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2S Series Brass Stainless Steel (Internal) Brass
- SMC KQ2S Series Brass Stainless Steel (Internal) Brass
- SMC KQ2S Series Brass Stainless Steel (Internal) Brass
- SMC KQ2S Series Polybutylene Terephthalate Stainless Steel (Internal) Brass
- SMC KQ2S Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass Brass,
- SMC KQ2S Series Stainless Steel (Internal) Brass White,
- SMC KQ2S Series Stainless Steel (Internal) Brass White,
