SMC KR Series, KRH12-03SW2 Polybutylene Terephthalate Pneumatic Fitting, R 3/8 R 3/8 For tubing outside diameter 12 mm
- RS Stock No.:
- 623-972
- Mfr. Part No.:
- KRH12-03SW2
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
€28.55
(exc. VAT)
€35.12
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €28.55 | €5.71 |
*price indicative
- RS Stock No.:
- 623-972
- Mfr. Part No.:
- KRH12-03SW2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Straight Fitting | |
| Connection Type A | R 3/8 | |
| Connection Size A | R 3/8 | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | For tubing outside diameter 12 mm | |
| Connection Type | R 3/8 | |
| Series | KR | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, JIS B 0203 | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KRH12-03SW2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Straight Fitting | ||
Connection Type A R 3/8 | ||
Connection Size A R 3/8 | ||
Connection Type B Threaded to Tube | ||
Connection Size B For tubing outside diameter 12 mm | ||
Connection Type R 3/8 | ||
Series KR | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, JIS B 0203 | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KRH12-03SW2 | ||
- COO (Country of Origin):
- SG
The SMC One-touch fitting exemplifies innovation in fluid control solutions, designed for seamless integration into various pneumatic systems. It ensures high functionality while maintaining optimal performance in confined spaces, making it ideal for industrial applications. The fitting features a robust construction with flame-resistant materials, ensuring safety and durability under pressure. Enhanced with advanced sealing technology, it effectively reduces resistance during tube insertion, promoting a smooth operation. Its design allows easy assembly and disassembly, ensuring efficiency and reduced downtime for maintenance, catering to the dynamic needs of modern engineering workplaces.
Flame resistance meeting UL-94 Standard for enhanced safety
Compact design facilitates use in restricted areas
Special profile guarantees superior sealing performance
Minimal disconnecting force maximizes user convenience
Robust materials enhance longevity in demanding environments
Related links
- SMC KR Series R 1/8 R 1/8 For tubing outside diameter 12 mm
- SMC KR Series R 1/4 R 1/4 For tubing outside diameter 12 mm
- SMC KR Series R 3/8 R 3/8 Push-in 10 mm Threaded to Tube
- SMC KR Series R 1/8 R 1/8 For tubing outside diameter 6 mm
- SMC KR Series R 1/8 R 1/8 Push-in 10 mm Threaded to Tube
- SMC KR Series R 1/8 R 1/8 Push-in 8 mm Threaded to Tube
- SMC KR Series Polybutylene Terephthalate R 3/8 Male Threaded
- SMC KR Series Polybutylene Terephthalate R 3/8 Male Threaded
