- RS Stock No.:
- 203-1289
- Mfr. Part No.:
- LOE-QS6-D-MICRO
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-1289
- Mfr. Part No.:
- LOE-QS6-D-MICRO
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series lubricator has a QS6 connection plate structure with push-in connector. The oil mist component is proportional to the compressed air flow rate.
Size = micro
Assembly position = vertical +/- 5°
Maximum oil capacity = 6.5 cm3
Assembly position = vertical +/- 5°
Maximum oil capacity = 6.5 cm3
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D |
Maximum Flow Rate | 3L/min |
Typical Flow Rate | 330L/min |