Login / Register to access your benefits
Recently searched

    Crouzet Safety Start Module Pneumatic Manual Control Valve, 2.5mm, Type III B

    Subtotal (1 unit)*

    €1,548.90

    (exc. VAT)

    €1,905.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,548.90

    *price indicative

    RS Stock No.:
    238-2500
    Mfr. Part No.:
    81580503
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Crouzet

    Function

    Safety Start Module

    Thread Size

    2.5mm

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    Type III B

    Related links