- RS Stock No.:
- 750-8334
- Mfr. Part No.:
- VFM250-02-34B
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€104.48
(exc. VAT)
€128.51
(inc. VAT)
Units | Per unit |
1 - 4 | €104.48 |
5 - 9 | €100.34 |
10 + | €96.12 |
- RS Stock No.:
- 750-8334
- Mfr. Part No.:
- VFM250-02-34B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Twist Selector (2 Position)
The SMC VFM200 series 5 port twist selector valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.
Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Contents
VFM250-02-34B
Specifications
Attribute | Value |
---|---|
Control Mechanism | Twist Selector |
Connection Port Thread | Rc 1/4 |
Function | 5/2 |
Thread Size | 1/4in |
Thread Standard | Rc |
Manufacturer Series | VFM200 |
Control Button/Switch Colour | Black |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 891.50NL/min |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 5/2 |
- RS Stock No.:
- 750-8334
- Mfr. Part No.:
- VFM250-02-34B
- Manufacturer:
- SMC