- RS Stock No.:
- 750-8356
- Mfr. Part No.:
- VHS20-02
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-8356
- Mfr. Part No.:
- VHS20-02
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3//2 Lockable Shut-Off Valve
Relieves downstream pressure for system servicing
Temperature range -5°C to +60°C
Lockable in exhaust position
Visual position indicator
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Temperature range -5°C to +60°C
Lockable in exhaust position
Visual position indicator
Maximum working pressure: 10 bar
Proof pressure rating:15 bar
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rotary Knob |
Connection Port Thread | Rc 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | Rc |
Manufacturer Series | VHS |
Control Button/Switch Colour | Red |
Body Material | Die Cast Zinc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |