- RS Stock No.:
- 750-8387
- Mfr. Part No.:
- VM230-02-40
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-8387
- Mfr. Part No.:
- VM230-02-40
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Foot Pedal
A mechanical valve, 3 port foot pedal type from the VM400 series.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Foot Pedal |
Connection Port Thread | Rc 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | Rc |
Manufacturer Series | VM200 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 891.50NL/min |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |
- RS Stock No.:
- 750-8387
- Mfr. Part No.:
- VM230-02-40
- Manufacturer:
- SMC