- RS Stock No.:
- 176-1607
- Manufacturer:
- RS PRO
- RS Stock No.:
- 176-1607
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting MINI CYLINDERS according to ISO 6432 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 16mm |
Action | Double |
Length | 159mm |
Cushioning Type | Not Cushioned |
Dimensions | 19 Dia. x 159mm |
Maximum Operating Pressure | 10 bar |
Diameter | 19mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |