- RS Stock No.:
- 264-6103
- Mfr. Part No.:
- CJ1B2-5SU4
- Manufacturer:
- SMC
16 In stock for delivery within 2 working days
Added
Price Each
€21.37
(exc. VAT)
€26.29
(inc. VAT)
Units | Per unit |
1 - 4 | €21.37 |
5 - 9 | €20.11 |
10 + | €19.28 |
- RS Stock No.:
- 264-6103
- Mfr. Part No.:
- CJ1B2-5SU4
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Pneumatic Needle Cylinders
Designed to automate delicate operations
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated
Plug directly into 4mm OD x 2.5mm ID tubing, available separately
Single acting - spring retracting
Non-lubricated
Test pressure10.5 Bar
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm
Operating pressure 3 bar (min) to 7 bar (max)
Ambient and fluid temperature -10°C to +70°C
Piston speed 50-500mm/sec
Non-cushioned
Stroke tolerance +0.5mm -0mm
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7 bar)
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 2.5mm |
Action | Single |
Manufacturer Series | CJ1 |
Length | 29mm |
Cushioning Type | Not Cushioned |
Dimensions | 3.5 (Dia.) x 29mm |
Maximum Operating Pressure | 0.7 MPa |
Diameter | 3.5mm |
Maximum Operating Temperature | +70°C |
Piston Speed | 50 → 500mm/s |
Minimum Operating Temperature | -10°C |
Weight | 12g |