Recently searched

    EMERSON – ASCO Pneumatic Roundline Cylinder 16mm Bore, 25mm Stroke, 435 Series, Double Acting

    RS Stock No.:
    815-7615
    Mfr. Part No.:
    G435AKSN0025A00
    Manufacturer:
    EMERSON – ASCO
    EMERSON – ASCO
    View this category
    10 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €43.66

    (exc. VAT)

    €53.70

    (inc. VAT)

    unitsPer unit
    1 - 4€43.66
    5 - 9€42.35
    10 +€40.91
    RS Stock No.:
    815-7615
    Mfr. Part No.:
    G435AKSN0025A00
    Manufacturer:
    EMERSON – ASCO

    RoHS Status: Not Applicable

    COO (Country of Origin):
    ES

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    ES

    Product Details

    ISO 6432 Ø 12 → 25 mm micro-cylinders


    Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.


    Single- or double-acting versions available.


    Standards

    ISO6432, CETOP RP52P and NF.E49030


    Specifications

    AttributeValue
    Stroke25mm
    Bore16mm
    ActionDouble
    Manufacturer Series435
    Cushioning TypeNot Cushioned
    Dimensions132 x 19 x 18mm
    Length132mm
    Width19mm
    Height18mm
    Maximum Operating Pressure10 bar
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature+70°C
    10 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €43.66

    (exc. VAT)

    €53.70

    (inc. VAT)

    unitsPer unit
    1 - 4€43.66
    5 - 9€42.35
    10 +€40.91