- RS Stock No.:
- 203-8513
- Mfr. Part No.:
- GRE-3/8-NPT
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 203-8513
- Mfr. Part No.:
- GRE-3/8-NPT
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo on-off valve HE-1/8-D-MINI For service units, with threaded connecting plate design structure piston slide. It has On-of valve, manual function. The switching position is immediately recognizable. Commercially available padlock can be used for s
Type of actuation manual
Sealing principle soft
Exhaust-air function not throttleable
Manual override None
Sealing principle soft
Exhaust-air function not throttleable
Manual override None
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Body Material | Aluminium Alloy |
Manufacturer Series | GRE-3/8-NPT |
Seal Material | Nitrile Rubber |
Dimensions | 41.1 x 25mm |