Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 -1 bar
- RS Stock No.:
- 288-8144
- Mfr. Part No.:
- SPAU-V1R-F-Q4-L-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Price Each**
€146.94
(exc. VAT)
€180.74
(inc. VAT)
Temporarily out of stock - back order for despatch 17-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €146.94 |
**price indicative
- RS Stock No.:
- 288-8144
- Mfr. Part No.:
- SPAU-V1R-F-Q4-L-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Related links
- Festo Pressure Sensor IP65, IP67 -1 bar
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65, IP67 0 bar
- Festo Pressure Sensor IP67 1 bar
- Festo Pressure Sensor IP65, IP67 1 bar
- Festo Pressure Sensor ISO8573-1:2010 IP65, IP67 0 bar
- Festo Pressure Sensor IP65 10 bar
- Festo Pressure Sensor IP67 10 bar