- RS Stock No.:
- 121-5254
- Mfr. Part No.:
- DSBC-32-500-PPSA-N3
- Manufacturer:
- Festo
1 In stock for delivery within 2 working days
Added
Price Each
€148.76
(exc. VAT)
€182.97
(inc. VAT)
Units | Per unit |
1 + | €148.76 |
- RS Stock No.:
- 121-5254
- Mfr. Part No.:
- DSBC-32-500-PPSA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Air Cushioning, 32mm Bore - DSBC-32-500-PPSA-N3
Put workpieces in their place with this pneumatic piston rod cylinder from Festo. This long-armed device has a stroke length of 500mm to help you move and position items over greater distances. The double-acting mechanism means you can carry out motions in two directions to handle the push and pull of systems. This smooth operator is designed with pneumatic cushioning to absorb excess energy, which gives you reliable control and reduces wear and tear on the parts. As it's self-adjusting, there's no need for manual tweaks, meaning setup is quick and easy.
Features & Benefits
High-alloy steel construction ensures the rod is strong and heat-resistant
Robustly built to operate in temperatures from -20°C to +80°C
G1/8 port connection for wide compatibility with commonly used pneumatic valves and fittings
Threaded end on rod makes it a piece of cake to add clamping accessories
Robustly built to operate in temperatures from -20°C to +80°C
G1/8 port connection for wide compatibility with commonly used pneumatic valves and fittings
Threaded end on rod makes it a piece of cake to add clamping accessories
Applications
Machine automation
Assembly lines
Hoists and lifts
Assembly lines
Hoists and lifts
Can I add a proximity sensor to this pneumatic cylinder?
Yes, the rod is magnetic to enable position detection. Grooves in the cylinder housing mean you can conveniently slot in an SMT-series proximity sensor (121-5836).
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 645.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 645.1 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 12 bar |
Height | 45mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Model Number p | 1376478 |
Stroke Interval Weight | 27 g @ 10 mm Stroke |
Test Weight | 465 g @ 0 mm Stroke |
ISO Standard | 15552 |
Weight | 465g |
VDMA Standard | 24562 |
- RS Stock No.:
- 121-5254
- Mfr. Part No.:
- DSBC-32-500-PPSA-N3
- Manufacturer:
- Festo