- RS Stock No.:
- 176-1667
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€247.96
(exc. VAT)
€304.99
(inc. VAT)
Units | Per unit |
1 + | €247.96 |
- RS Stock No.:
- 176-1667
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 80mm |
Action | Double |
Length | 374mm |
Cushioning Type | Cushioned |
Dimensions | 374 x 94 x 94mm |
Width | 94mm |
Maximum Operating Pressure | 10 bar |
Height | 94mm |
VDMA Standard | 6431 |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 176-1667
- Manufacturer:
- RS PRO