- RS Stock No.:
- 176-1684
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€119.77
(exc. VAT)
€147.32
(inc. VAT)
Units | Per unit |
1 + | €119.77 |
- RS Stock No.:
- 176-1684
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting pneumatic cylinders according to ISO 15552 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 40mm |
Action | Double |
Length | 260mm |
Cushioning Type | Cushioned |
Dimensions | 260 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 10 bar |
Height | 54mm |
VDMA Standard | 6431 |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 176-1684
- Manufacturer:
- RS PRO