- RS Stock No.:
- 180-9683
- Mfr. Part No.:
- P1F-S032MS-0050-0000
- Manufacturer:
- Parker
2 In stock for delivery within 2 working days
Added
Price Each
€110.69
(exc. VAT)
€136.15
(inc. VAT)
Units | Per unit |
1 + | €110.69 |
- RS Stock No.:
- 180-9683
- Mfr. Part No.:
- P1F-S032MS-0050-0000
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | P1F-S |
Length | 192mm |
Dimensions | 192 x 47 x 47mm |
Width | 47mm |
Maximum Operating Pressure | 10 bar |
Height | 47mm |
ISO Standard | 6431, 15552 |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.23 kg @ 100 mm |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24562 |
Test Weight | 0.52 kg @ 0 mm |
- RS Stock No.:
- 180-9683
- Mfr. Part No.:
- P1F-S032MS-0050-0000
- Manufacturer:
- Parker