- RS Stock No.:
- 180-9698
- Mfr. Part No.:
- P1F-S100MS-0200-0000
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 180-9698
- Mfr. Part No.:
- P1F-S100MS-0200-0000
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | P1F-S |
Length | 429mm |
Dimensions | 429 x 111 x 111mm |
Width | 111mm |
Maximum Operating Pressure | 10 bar |
Height | 111mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
VDMA Standard | 24562 |
ISO Standard | 6431, 15552 |
Test Weight | 3.65 kg @ 0 mm |
Stroke Interval Weight | 0.8 kg @ 100 mm |
- RS Stock No.:
- 180-9698
- Mfr. Part No.:
- P1F-S100MS-0200-0000
- Manufacturer:
- Parker