- RS Stock No.:
- 180-9699
- Mfr. Part No.:
- P1F-S125MS-0250-0000
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 17-05-2024, delivery within 2 working days
Added
Price Each
€516.93
(exc. VAT)
€635.82
(inc. VAT)
Units | Per unit |
1 + | €516.93 |
- RS Stock No.:
- 180-9699
- Mfr. Part No.:
- P1F-S125MS-0250-0000
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Non standard strokes up to 2000 mm.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 125mm |
Action | Double |
Manufacturer Series | P1F-S |
Length | 529mm |
Dimensions | 529 x 136 x 136mm |
Width | 136mm |
Maximum Operating Pressure | 10 bar |
Height | 136mm |
VDMA Standard | 24562 |
Stroke Interval Weight | 1.37 kg @ 100 mm |
Minimum Operating Temperature | -20°C |
ISO Standard | 6431, 15552 |
Maximum Operating Temperature | +80°C |
Test Weight | 6.41 kg @ 0 mm |
- RS Stock No.:
- 180-9699
- Mfr. Part No.:
- P1F-S125MS-0250-0000
- Manufacturer:
- Parker