EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore, 25mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 703-5211
- Mfr. Part No.:
- 0822121001
- Manufacturer:
- EMERSON – AVENTICS
4 In stock for delivery within 2 working days
Added
Price Each
€167.50
(exc. VAT)
€206.02
(inc. VAT)
Units | Per unit |
1 + | €167.50 |
- RS Stock No.:
- 703-5211
- Mfr. Part No.:
- 0822121001
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
PRA ISO Profile Cylinder
Pneumatic profile cylinders 32 - 125 mm diameters to ISO15552
Double Acting
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread
Magnetic poston
Adjustable pneumatic cushioning
External piston rod thread
SerRexroth PRA ISO Profile Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA |
Length | 130mm |
Cushioning Type | Rubber |
Dimensions | 130 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 10 bar |
Height | 53mm |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Weight | 730g |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 703-5211
- Mfr. Part No.:
- 0822121001
- Manufacturer:
- EMERSON – AVENTICS