RS PRO Steel Pneumatic Quick Connect Coupling Male G Single Shut Off (One Side Is with Valve)

Subtotal (1 unit)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.54

*price indicative

RS Stock No.:
309-308
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/4 in

Series

23

Sub Type

Single Shut Off (One Side Is with Valve)

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ISO 6150 B-12

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling Plug, 1/4 in Male BSP


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this plug ensures secure and quick connections with its robust design and compatibility with multiple standards.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring high performance in demanding applications

Operating temperature range -20°C to +100°C, suitable for diverse environments

Made of steel with nickel-plated finish, providing durability and corrosion resistance

Single shut off, enhancing safety and preventing leaks

ISO 6150-B-12 compliance, ensuring compatibility with international standards

Industrial Interchangeable 1/4 inch, offering versatility in connections

US MIL STD. 4109 1/4 inch, meeting military specifications for reliability

Flow rate of 900 l/min, supporting efficient air flow

Plastic washer on the threads, improving sealing and reducing wear

Compatible with TST SWING COUPLING B1 and Industrial interchange 1/4 inch, ensuring broad usability

Applications


Commonly used in robotic assembly lines, manufacturing equipment, and pneumatic systems across various industries.

Additional Information


Compatible with TST 024, PARKER - RECTUS 23, CEJN 310, HANSEN 3000, PARKER 20, and ATLAS COPCO QIC 08, providing extensive compatibility options for diverse applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links