PCL Steel Pneumatic Quick Connect Coupling Female Rp
- RS Stock No.:
- 383-891
- Mfr. Part No.:
- SC21CF
- Manufacturer:
- PCL
Bulk discount available
Subtotal (1 unit)*
€25.51
(exc. VAT)
€31.38
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.51 |
| 5 - 9 | €24.47 |
| 10 - 24 | €23.95 |
| 25 + | €23.42 |
*price indicative
- RS Stock No.:
- 383-891
- Mfr. Part No.:
- SC21CF
- Manufacturer:
- PCL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCL | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Rp | |
| Thread Size | 1/4 in | |
| Series | SC | |
| Material | Steel | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 14 bar | |
| Standards/Approvals | EN 983:1996, ISO 4414:1998 | |
| Finish | Corrosion Resistant | |
| Select all | ||
|---|---|---|
Brand PCL | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Rp | ||
Thread Size 1/4 in | ||
Series SC | ||
Material Steel | ||
Thread Gender Female | ||
Maximum Operating Pressure 14 bar | ||
Standards/Approvals EN 983:1996, ISO 4414:1998 | ||
Finish Corrosion Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Female Body - PCL Safeflow
Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of hose-whip to the user. Pressing the push-button a second time safely releases the nipple.
Two stage self-venting release
Conforms to ISO 4414:1998 and EN 983:1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use
Related links
- PCL Steel Pneumatic Quick Connect Coupling Female Rp
- PCL Steel Pneumatic Quick Connect Coupling Female Rp Single Action
- PCL Steel Pneumatic Quick Connect Coupling Female R
- PCL Steel Pneumatic Quick Connect Coupling Male/Female Single Action
- PCL Steel Pneumatic Quick Connect Coupling Male 7.9mm
- PCL Steel Pneumatic Quick Connect Coupling Male R
- PCL Steel Pneumatic Quick Connect Coupling Male 9.5mm
- PCL Steel Pneumatic Quick Connect Coupling Male 13mm
