- RS Stock No.:
- 176-3360
- Mfr. Part No.:
- 9440U08 21
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 176-3360
- Mfr. Part No.:
- 9440U08 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection
this Y body allows a double connection
Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
this Y body allows a double connection
Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Female |
Connection Standard | ISO B |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | C9000 |
Connection Type | Threaded |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 16bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |