Login / Register to access your benefits
Recently searched

    PREVOST Composite Body Female Wall Bracket With Safety Quick Connect Couplings, G 3/4 Female Threaded

    Subtotal (1 unit)*

    €326.92

    (exc. VAT)

    €402.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€326.92

    *price indicative

    RS Stock No.:
    218-0961
    Mfr. Part No.:
    MF 104S10ES
    Manufacturer:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Threaded Connection

    G 3/4 Female

    Coupling Gender

    Female

    Connection Standard

    Euro 7.2, Euro 7.4

    Thread Size

    3/4in

    Coupling Type

    Quick Connect Coupling Socket

    Manufacturer Series

    prevoS1 ESI 07

    Connection Type

    Threaded

    Material

    Composite Body

    Thread Gender

    Female

    Thread Standard

    BSP

    Maximum Operating Pressure

    12bar

    Minimum Operating Temperature

    -15°C

    Seal Material

    NBR

    Anti Whip Hose Safety

    Yes

    Maximum Operating Temperature

    +70°C

    Related links