- RS Stock No.:
- 776-9447
- Mfr. Part No.:
- 1462EL-12
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 776-9447
- Mfr. Part No.:
- 1462EL-12
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Heavy Duty Check Unit
The Parker heavy duty check units are essential in the use of industrial compressed air. These check units are part of the 'Schrader Original' range of heavy duty pneumatic check units from Parker Pneumatic. It also eliminates hose kinking due to it allowing the coupling to swivel. The twistlock design prevents any accidental disconnection. These check units have been designed to enable to user to connect or disconnect with a single hand.
Parker Quick Acting Couplers
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/4 Female |
Coupling Gender | Female |
Thread Size | 3/4in |
Manufacturer Series | Heavy Duty Series |
Connection Type | Threaded |
Material | Aluminium |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 17bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -10°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 776-9447
- Mfr. Part No.:
- 1462EL-12
- Manufacturer:
- Parker