- RS Stock No.:
- 776-9456
- Mfr. Part No.:
- 1462B-11
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 776-9456
- Mfr. Part No.:
- 1462B-11
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Heavy Duty Adaptors
The Parker heavy duty adaptors are essential in the use of industrial compressed air. These adaptors are part of the 'Schrader Original' range of heavy duty pneumatic adaptors from Parker Pneumatic. These heavy duty adaptors also help eliminate hose kinking as the as the adaptors are able to swivel.
Partial vacuum up to 17 bar
Operating temperature range of -10°C to +80°C
Operating temperature range of -10°C to +80°C
Parker Quick Acting Couplers
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/4 Male |
Coupling Gender | Male |
Thread Size | 3/4in |
Manufacturer Series | Heavy Duty Series |
Connection Type | Threaded |
Material | Steel |
Thread Gender | Male |
Thread Standard | G |
Maximum Operating Pressure | 17bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |