- RS Stock No.:
- 185-5404
- Mfr. Part No.:
- NP-201
- Manufacturer:
- YUTAKA ENG. CORP
Discontinued product
- RS Stock No.:
- 185-5404
- Mfr. Part No.:
- NP-201
- Manufacturer:
- YUTAKA ENG. CORP
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
NP-201 Series for Cylinder, No Heater type Carbon Dioxide Pressure Regulator.
Specifications
Attribute | Value |
---|---|
Port Connection | W22 (R) |
Maximum Input Pressure | 14.8MPa |
Manufacturer Series | NP-201 |
Maximum Flow Rate | 20L/min |
Overall Length | 184mm |
Overall Dimensions | 184 x 228 x 167mm |
Overall Height | 167mm |
Overall Width | 228mm |