- RS Stock No.:
- 750-7864
- Mfr. Part No.:
- AR30-02B
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-7864
- Mfr. Part No.:
- AR30-02B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SMC Regulators, AR
Cost effective and clean looking, series AR regulators offer various pressure range settings to accommodate most applications. The locking adjustment knob prevents accidental setting changes. The modular design of the AR series connects with other SMC air preparation equipment.
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/4 |
Maximum Outlet Pressure | 0.85MPa |
Minimum Outlet Pressure | 0.05MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | AR |
Pressure Gauge Port Size | G 1/8 |
Port Connection Thread Size | 1/4in |
Pressure Gauge Port Thread Size | 1/8in |
Port Connection Thread Standard | Rc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Pressure Gauge Port Thread Standard | G |