Festo ERMB Series Pneumatic Rotary Actuator, 360° Rotary Angle
- RS Stock No.:
- 195-384
- Mfr. Part No.:
- ERMB-20
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,491.12
(exc. VAT)
€1,834.08
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,491.12 |
*price indicative
- RS Stock No.:
- 195-384
- Mfr. Part No.:
- ERMB-20
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 360° | |
| Manufacturer Series | ERMB | |
| Weight | 850g | |
| Model Number | 552706 | |
| Series | ERMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 360° | ||
Manufacturer Series ERMB | ||
Weight 850g | ||
Model Number 552706 | ||
Series ERMB | ||
- COO (Country of Origin):
- DE
Festo ERMB Series Pneumatic Rotary Actuator, 360° Rotary Angle, 850g Weight - ERMB-20, Numeric Part Number: 552706
This pneumatic rotary actuator is suitable for a variety of applications in the automation sector. With an infinite rotation angle, it integrates smoothly into systems requiring precise movements and control. Its robust construction and notable performance enhance efficiency in industrial operations.
Features & Benefits
• Infinite rotation angle enables continuous motion without restrictions
• Lightweight design simplifies integration into existing setups
• Durable anodised aluminium housing resists wear and corrosion
• High gearing ratio of 4.5:1 optimises output torque for various tasks
• Operating speeds of up to 300rpm offer operational flexibility
• Lightweight design simplifies integration into existing setups
• Durable anodised aluminium housing resists wear and corrosion
• High gearing ratio of 4.5:1 optimises output torque for various tasks
• Operating speeds of up to 300rpm offer operational flexibility
Applications
• Continuous motion in robotic arms
• Positioning systems in automated assembly lines
• Valve control mechanisms for fluid systems
• Tasks requiring precise rotational movement in machinery
• Positioning systems in automated assembly lines
• Valve control mechanisms for fluid systems
• Tasks requiring precise rotational movement in machinery
What is the maximum input speed for this actuator?
The actuator can handle a maximum drive input speed of 1350 r/min for efficient operation in high-speed applications.
How does the actuator perform under varying temperatures?
It operates effectively within an ambient temperature range of -10°C to 60°C, ensuring performance in diverse environments.
What type of materials are used in its construction?
The housing is constructed from anodised wrought aluminium alloy, while the drive shaft comprises high-alloy stainless steel for durability and wear resistance.
What is the maximum torque output achievable?
It can deliver a maximum drive torque of 0.7Nm, suitable for handling substantial loads in various applications.
Related links
- Festo ERMB Series Pneumatic Rotary Actuator, 360° Rotary Angle
- SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle
- Festo DRRS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90 Rotary Angle
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle