Festo DRRS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle
- RS Stock No.:
- 341-868
- Mfr. Part No.:
- DRRS-16-180-FH-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€446.48
(exc. VAT)
€549.17
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.48 |
*price indicative
- RS Stock No.:
- 341-868
- Mfr. Part No.:
- DRRS-16-180-FH-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 180° | |
| Action | Double | |
| Manufacturer Series | DRRS | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 180° | ||
Action Double | ||
Manufacturer Series DRRS | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- CN
The Festo Semi-rotary drive is engineered to deliver precision and reliability in motion control applications. Optimised for various operational needs, this versatile unit features an impressive swivel angle, allowing it to tackle diverse tasks with ease. Its robust design ensures longevity, making it an ideal choice for environments requiring a compact yet powerful solution. Coupled with its flexibility in mounting options, this drive promises seamless integration into your systems for enhanced productivity and performance.
Integrated position detection enables accurate control and monitoring
Robust materials ensure compliance with stringent industry standards
Low mass moment of inertia allows for rapid movements
Elastic cushioning improves impact absorption and reduces wear
Robust materials ensure compliance with stringent industry standards
Low mass moment of inertia allows for rapid movements
Elastic cushioning improves impact absorption and reduces wear
Related links
- Festo DRRS Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRRD Series Double Action Pneumatic Rotary Actuator 10mm Bore
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator, 180° Rotary Angle
- Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator 12mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180 Rotary Angle
