- RS Stock No.:
- 121-4651
- Mfr. Part No.:
- DSNU-25-10-P-A
- Manufacturer:
- Festo
13 Within 2 working day(s) (EU stock)
13 Within 2 working day(s) (EU stock)
Added
Price Each
€57.82
(exc. VAT)
€71.12
(inc. VAT)
Units | Per unit |
1 - 4 | €57.82 |
5 - 9 | €55.50 |
10 + | €53.19 |
- RS Stock No.:
- 121-4651
- Mfr. Part No.:
- DSNU-25-10-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, G1/8 Port Connection, 247.4N Return Stroke Force - DSNU-25-10-P-A
Get loads moving in your industrial setup with this pneumatic cylinder from Festo. It's a double-acting unit, meaning compressed air alternates through its two ports to push its piston forward and back. This makes it useful for operations such as the opening and closing of gates. Thanks to its anodised wrought aluminium alloy body, this component holds its own against impact and corrosion, making it a suitable choice for rugged industrial environments. As you can assemble it in any position, this is a flexible option.
Features & Benefits
Safe to use in tough conditions, thanks to an operating temperature range of -20°C to +80°C
G1/8 threaded port for widely compatible installation
Light weight of 238g, so it doesn't put unnecessary strain on your setup
Broad operating pressure range between 1 and 10 bar for versatile use
G1/8 threaded port for widely compatible installation
Light weight of 238g, so it doesn't put unnecessary strain on your setup
Broad operating pressure range between 1 and 10 bar for versatile use
Applications
Food processing industry
Robotics systems and factory automation
Oil and gas plants
Robotics systems and factory automation
Oil and gas plants
Can I use a lubricant with this pneumatic cylinder?
Yes, the device can be lubricated. If you lubricate it once, you'll need to continue lubricating it for all subsequent use.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 151.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 27 x 151.5mm |
Maximum Operating Pressure | 10 bar |
Weight | 249g |
Minimum Operating Temperature | -20°C |
Model Number p | 19218 |
VDMA Standard | 24364 |
Maximum Operating Temperature | +80°C |
Diameter | 27mm |
ISO Standard | 6432 |