Festo GRU Die Cast Aluminium 10bar Pneumatic Silencer, Threaded, G 3/4 Male
- RS Stock No.:
- 279-5310
- Mfr. Part No.:
- GRU-3/4-B
- Manufacturer:
- Festo
Price Each**
€59.02
(exc. VAT)
€72.59
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €59.02 |
**price indicative
Related links
- Festo GRU Die Cast Aluminium 10bar Pneumatic Silencer G 3/8 Male
- Festo GRU Die Cast Aluminium 10bar Pneumatic Silencer G 1/8 Male
- Festo GRU Die Cast Aluminium 10bar Pneumatic Silencer G 1/2 Male
- Festo GRU Aluminium 10bar Pneumatic Silencer G 1/4 Male
- Festo U PE 10bar Pneumatic Silencer G 3/4 Male
- Festo AMTE Brass Threaded, G 3/4 Male
- Norgren T40 Bronze 10bar Pneumatic Silencer R 3/4 Male
- Norgren T40 Brass 10bar Pneumatic Silencer G 3/4 Male