- RS Stock No.:
- 533-7076
- Mfr. Part No.:
- V62C4D7A-XA090
- Manufacturer:
- Norgren
Discontinued product
- RS Stock No.:
- 533-7076
- Mfr. Part No.:
- V62C4D7A-XA090
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Solenoid Valve, 3/2 Function, G3/8 Thread - V62 Series - V62C4D7A-XA090
Want to be in full control of your airflow? This pneumatic solenoid valve from IMI Norgren is on hand to help you out. It directs or stops the movement of compressed air through your pneumatic system. Pilot and spring actuation mean it opens and closes quickly in response to pressure changes, so you get rapid response times. As the unit has an aluminium body, it's resistant to corrosion and impact, meaning you can rest assured it'll be with you for the long haul. Thanks to a wide operating temperature range of -10 to +50°C, it can cope with the harsh conditions you'd expect in industrial settings.
Features & Benefits
Maximum flow rate of 2600L/min means it's suitable for high-flow applications
Maximum operating pressure of 10 bar for use in high-pressure conditions
100% continuous duty rating ensures reliability
G3/8 connection port for wide compatibility with standard equipment
Maximum operating pressure of 10 bar for use in high-pressure conditions
100% continuous duty rating ensures reliability
G3/8 connection port for wide compatibility with standard equipment
Applications
Manufacturing facilities
Transportation systems
Agricultural equipment
Medical devices
Transportation systems
Agricultural equipment
Medical devices
How much does this component weigh?
This component weighs 0.43kg. This makes it a lightweight option for easy handling and to minimise strain on your equipment.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Pilot/Spring |
Manufacturer Series | V62 |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 2600L/min |
Minimum Operating Pressure | -0.9bar |
Minimum Operating Temperature | -10°C |
Configuration | NC |
Number of Positions | 2 |
Maximum Operating Pressure | 10bar |
Thread Size | 3/8in |
Maximum Operating Temperature | +50°C |
Thread Standard | G |
- RS Stock No.:
- 533-7076
- Mfr. Part No.:
- V62C4D7A-XA090
- Manufacturer:
- Norgren