- RS Stock No.:
- 750-8407
- Mfr. Part No.:
- VT307-5DZ-01
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 750-8407
- Mfr. Part No.:
- VT307-5DZ-01
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series
A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.
1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)
Contents
VT307-5DZ-01
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | Rc 1/8 |
Actuation Type | Spring/Solenoid |
Manufacturer Series | VT307 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 206.12NL/min |
Solenoid Power Consumption | 5W |
Minimum Operating Pressure | 0MPa |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.9 MPa |
Thread Size | 1/8in |
Thread Standard | Rc |