- RS Stock No.:
- 203-8639
- Mfr. Part No.:
- QST3-G1/4-8-6
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€12.18
(exc. VAT)
€14.98
(inc. VAT)
Units | Per unit |
1 + | €12.18 |
- RS Stock No.:
- 203-8639
- Mfr. Part No.:
- QST3-G1/4-8-6
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The push-in T-fitting QST-V0-1/2-12 360° orientable, male thread with external hexagon.
Size Standard
Nominal size 10,3 mm
Material fire test (* UL94 V-0 (housing)
* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Nominal size 10,3 mm
Material fire test (* UL94 V-0 (housing)
* UL94 V-0 (releasing ring))
Type of seal on screw-in stud coating
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 6 bar |
Connection Style | Threaded-to-Tube |