- RS Stock No.:
- 779-6929
- Mfr. Part No.:
- KQ2U04-06A
- Manufacturer:
- SMC
- RS Stock No.:
- 779-6929
- Mfr. Part No.:
- KQ2U04-06A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Different Diameter Union Y KQ2U
The KQ2U different diameter unions from SMC are quick and easy to install into your pneumatic fittings. These KQ2U Y unions are also more compact in design which means that these different diameter unions can be used within a confined space. Y unions are designed to connect tubing for branching. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Connector C | Push In 6 mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |