- RS Stock No.:
- 167-8047
- Mfr. Part No.:
- QXL2E103KTPT
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-8047
- Mfr. Part No.:
- QXL2E103KTPT
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XL Series Metallized Polyester Film Capacitor
These Nichicon brand XL series capacitors feature a metallized polyester film dielectric and is well suited to high frequency applications. They are highly reliable and feature a self-healing, non-inductive construction with a double insulated epoxy resin that is both flame-retardant and resistant against humidity.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 250V ac |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XL |
Lead Pitch | 10mm |
Length | 13.5mm |
Depth | 4.4mm |
Height | 9.5mm |
Dimensions | 13.5 x 4.4 x 9.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |