Vishay 470nF Polyester Capacitor PET 310V ac ±10% F1772S Series

  • RS Stock No. 173-0586
  • Mfr. Part No. F1772SX244731KKIB0
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

F1772 Series Suppression Capacitors Class X2 310 Vac

F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications

15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF

Specifications
Attribute Value
Capacitance 470 nF
Voltage 310 V ac
Lead Pitch 27.5mm
Series F1772S
Tolerance ±10%
Suppression Class X2
Length 31.5mm
Depth 9mm
Height 19mm
Dimensions 31.5 x 9 x 19mm
Package/Case B
Tolerance Minus -10%
Lead Diameter 0.8mm
Tolerance Plus +10%
Terminal Type Radial
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Bag of 150)
1.217
(exc. VAT)
1.497
(inc. VAT)
units
Per unit
Per Bag*
150 - 150
€1.217
€182.55
300 - 450
€1.034
€155.10
600 - 900
€0.913
€136.95
1050 - 1950
€0.791
€118.65
2100 +
€0.73
€109.50
*price indicative
Related Products
Dielectric: Polyethylene Terephthalate (Polyester)Layer technology available in 5, ...
Description:
Dielectric: Polyethylene Terephthalate (Polyester)Layer technology available in 5, 75, 10, 15, 22.5 and 27.5 mm pitch Plastic case (UL 94 V-0)Epoxy resin sealing.
The NISSEI AMZ series, 100pF is a through-hole ...
Description:
The NISSEI AMZ series, 100pF is a through-hole mount polyester capacitor It has a voltage rating of 100VDC. • Auto insertion• Insulation resistance is 30000mohm• Lead pitch is 3.5mm• Operating temperature ranges between -40°C and 85°C• Small allowance in the ...
The NISSEI MMT series, 1μF is a through-hole ...
Description:
The NISSEI MMT series, 1μF is a through-hole mount polyester capacitor It has a voltage rating of 63VDC. • Auto insertion• Insulation resistance is 1000ohm• Lead pitch is 5mm• Miniature size• Operating temperature ranges between -40°C and 85°C• Tolerance is ...
The NISSEI AMZ series, 47nF is a through-hole ...
Description:
The NISSEI AMZ series, 47nF is a through-hole mount polyester capacitor It has a voltage rating of 50VDC. • Auto insertion• Insulation resistance is 30000mohm• Lead pitch is 5mm• Operating temperature ranges between -40°C and 85°C• Small allowance in the ...