- RS Stock No.:
- 210-8342
- Mfr. Part No.:
- B32521N8103K000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 210-8342
- Mfr. Part No.:
- B32521N8103K000
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 200 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32521, B32529 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 4 x 9 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.6mm |