- RS Stock No.:
- 668-9952
- Mfr. Part No.:
- B32520C1684K189
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 668-9952
- Mfr. Part No.:
- B32520C1684K189
- Manufacturer:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
High pulse strength
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
High contact reliability
Applications
Blocking
Coupling, decoupling
Bypassing
RFI for automotive
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32520 |
Lead Pitch | 7.5mm |
Length | 10.3mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 10.3 x 6 x 12mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |