- RS Stock No.:
- 712-3731
- Mfr. Part No.:
- B32522C3334K189
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 712-3731
- Mfr. Part No.:
- B32522C3334K189
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32522 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 5 x 10.5 x 18mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |