- RS Stock No.:
- 807-6743
- Mfr. Part No.:
- ECQ-E2333KB
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-6743
- Mfr. Part No.:
- ECQ-E2333KB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ECQE(B) Series
Non-inductive construction
Self-healing
Flame retardant epoxy resin coating
Self-healing
Flame retardant epoxy resin coating
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 250V dc |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 5mm |
Length | 7.9mm |
Depth | 4.3mm |
Height | 7.2mm |
Dimensions | 7.9 x 4.3 x 7.2mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -40°C |