- RS Stock No.:
- 808-3306
- Mfr. Part No.:
- EZP-E50706MTA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-3306
- Mfr. Part No.:
- EZP-E50706MTA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
Specifications
Attribute | Value |
---|---|
Capacitance | 70µF |
Voltage | 500V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | EZPE |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 30mm |
Height | 51mm |
Dimensions | 57.5 x 30 x 51mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |