- RS Stock No.:
- 852-3365
- Mfr. Part No.:
- MKP1841415635
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3365
- Mfr. Part No.:
- MKP1841415635
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
MKP 1814 Series
Vishay MKP1814 series are metallized polypropylene film capacitors designed for mounting on printed-circuit boards. The MKP1814 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKP1841 |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 31 x 11 x 21mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Package/Case | 1841 |
Lead Diameter | 0.8mm |