KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 100nF, Surface Mount
- RS Stock No.:
- 171-9041
- Mfr. Part No.:
- SMC10.2104J100A31TR16
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9041
- Mfr. Part No.:
- SMC10.2104J100A31TR16
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Kemat Electronics SMC10.2104 is a surface mount metallized PPS film capacitor. Polyphenylene sulphide (PPS) film capacitor for surface mounting is encapsulated in a self-extinguishing material, meeting the requirements of UL 94 V–0. SMC capacitors meet the standards according to IEC 60384–20.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA Size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA Size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55°C to +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 10.2mm |
Depth | 9.1mm |
Height | 5.5mm |
Dimensions | 10.2 x 9.1 x 5.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Package/Case | 4036 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 171-9041
- Mfr. Part No.:
- SMC10.2104J100A31TR16
- Manufacturer:
- KEMET