- RS Stock No.:
- 923-0345
- Mfr. Part No.:
- ECHU1C393JX5
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 923-0345
- Mfr. Part No.:
- ECHU1C393JX5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ECHU(X) Polyphenylene Film Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85 %RH, W.V. x 1.0 for 500 hours.
Reflow soldering only
Compact design
Lightweight
Low ESR
Compact design
Lightweight
Low ESR
Applications
Panasonic ECHU(X) film capacitors are suitable for use in filtering and high accuracy circuits such as time constant circuits and oscillation/resonance circuits.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 39nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 1206 (3216M) |
Maximum Operating Temperature | +125°C |