- RS Stock No.:
- 123-5117
- Mfr. Part No.:
- C4ATDBU4330A30J
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 123-5117
- Mfr. Part No.:
- C4ATDBU4330A30J
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 13mm |
Lead Length | 6mm |
Equivalent Series Resistance | 7.8mΩ |
Height | 22mm |
Dimensions | 32 x 13 x 22mm |
Dielectric | Polypropylene |
Package/Case | B |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |