EPCOS 15nF Polypropylene Capacitor PP 1 kV dc, 400 V ac ±10% Tolerance B32682 Series

  • RS Stock No. 124-8371
  • Mfr. Part No. B32682A0153K000
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BR
Product Details

EPCOS B32682- B32686 Series Film Capacitor

EPCOS high pulse polypropylene film capacitor features a very high pulse strength, the highest possible contact reliability and also self healing properties. Maximum operating temperature is 110°C.

Applications

Electronic ballast
Snubbering
Smoothing
High voltages and high currents
Switch mode power supplies

Specifications
Attribute Value
Capacitance 15 nF
Voltage 1 kV dc, 400 V ac
Tolerance ±10%
Series B32682
Lead Pitch 15mm
Length 18mm
Depth 8.5mm
Height 14.5mm
Dimensions 18 x 8.5 x 14.5mm
Dielectric PP
Terminal Type Radial
Maximum Operating Temperature +110°C
Lead Diameter 0.8mm
Dielectric Material Family Polypropylene (PP)
Dissipation Factor 0.0004 @ 1 kHz, 0.0004 @ 10 kHz, 0.001 @ 100 kHz
Lead Length 7mm
110 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
1.016
(exc. VAT)
1.25
(inc. VAT)
units
Per unit
Per Pack*
5 - 45
€1.016
€5.08
50 - 95
€0.792
€3.96
100 - 245
€0.598
€2.99
250 - 495
€0.566
€2.83
500 +
€0.45
€2.25
*price indicative
Related Products
A very low loss dielectric suitable for continuous ...
Description:
A very low loss dielectric suitable for continuous use at high voltages It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals
EPCOS high frequency polypropylene film capacitor features a ...
Description:
EPCOS high frequency polypropylene film capacitor features a very compact design with high pulse strength, high current withstand capabilityMaximum operating temperature 110°C. Wound capacitor technology. High frequency applications withhigh current stress Switched-mode power supply Electronic ballasts (resonant ...
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Encapsulated in self-extinguishing material meeting the requirements of ...
Description:
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0 Polypropylene film pulse capacitor Encapsulated in self-extinguishing material to UL94V-0Suitable for high frequency, high voltage applications(Derate voltage by 1.3%/°C from 85°C upto 125°C).