- RS Stock No.:
- 150-4117
- Mfr. Part No.:
- MKP1847H57048JY5
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 150-4117
- Mfr. Part No.:
- MKP1847H57048JY5
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC.
85 ºC, 85 % relative humidity, 1000 hours at rated UNAC
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Specifications
Attribute | Value |
---|---|
Capacitance | 7µF |
Voltage | 480V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1847H |
Lead Pitch | 20.3 mm, 52.5 mm |
Length | 59.3mm |
Depth | 37mm |
Lead Length | 6mm |
Equivalent Series Resistance | 5 mΩ, 5.5 mΩ |
Height | 51mm |
Dimensions | 59.3 x 37 x 51mm |
Dielectric | Polypropylene |
Terminal Type | Tinned Wire |
Lead Diameter | 1.7mm |
Dissipation Factor | 35 %, 40 % |
Maximum Operating Temperature | +105°C |