- RS Stock No.:
- 173-4044
- Mfr. Part No.:
- C878AG35550AA0J
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 173-4044
- Mfr. Part No.:
- C878AG35550AA0J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
Specifications
Attribute | Value |
---|---|
Capacitance | 55µF |
Voltage | 470V ac |
Tolerance | ±5% |
Series | C87 |
Lead Length | 6.3mm |
Height | 133mm |
Dimensions | 50 (Dia.) x 133mm |
Dielectric | Polypropylene |
Terminal Type | FAST-ON (Double) |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 173-4044
- Mfr. Part No.:
- C878AG35550AA0J
- Manufacturer:
- KEMET